0008500106
Contact, KK® 396, KK 2478 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0008500106
Secondary Manufacturer Part#: 0008500106
- RoHS 10 Compliant
- Tariff Charges
The 08-50-0106 is a KK® 396 female crimp terminal made of brass with tin-plating finish. It can be used with the 2574, 2139, 41695, 3069, 6422, 5265 and 5239 housings. It accepts 18 to 24AWG wire.
- Brass material, tin plating mating material
- 2.540µm mating/termination plating
- Wire insulation diameter is 2.79mm maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 0 to 50 °C | ||
| 13.69 x 3.3 x 4.79 mm | ||
| 2478 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |