PDP SEO Portlet

0003092062

Connector Housing Power Plug 6 Position 5.03 mm Straight Cable Mount Bulk

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0003092062
Secondary Manufacturer Part#: 0003092062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
Cable Mount
6
2
-55 to 105 °C
5.03 mm
1261
Power
250 Vac
24 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
0+
$0.00000