PDP SEO Portlet

0003091126

Conn Housing RCP 12 POS 5.03mm Crimp ST Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0003091126
Secondary Manufacturer Part#: 0003091126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
-40 to 105 °C
5.0300 mm
25.9 mm
25.9 x 17.6 mm
17.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $: