PDP SEO Portlet

0003062023

Connector Housing, Free-Hanging, Standard .062" 1625, Plug, 2 Ways, 3.68 mm"

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0003062023
Secondary Manufacturer Part#: 0003062023
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 03-06-2023 is a 2-way 0.062" pin and socket plug housing for crimp terminals without mounting ears."

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
5 A
Cable Mount
2
1
-40 to 105 to 105 °C
3.68 mm
19.84 mm
11.3 x 19.84 x 7.6 mm
7.6 mm
11.3 mm
1625
Wire to Wire
250 V
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:15000  Mult:7500  
USD $:
0+
$0.00000