PDP SEO Portlet

0002092105

Contact PIN Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0002092105
Secondary Manufacturer Part#: 0002092105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Tin
Pin
Tin
Cable Mount
7.67 x 4.6 x 3.76 mm
No
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: