0002091117
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0002091117
Secondary Manufacturer Part#: 0002091117
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Wire Housing | ||
| Brass | ||
| Tin | ||
| Power | ||
| Socket | ||
| Tin | ||
| 10 mOhm | ||
| 7 A | ||
| Cable Mount | ||
| -55 to 105 to 105 °C | ||
| 0.508 um | ||
| 21.97 x 4.39 x 3.56 mm | ||
| 1381 | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |