PDP SEO Portlet

0002082005

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0002082005
Secondary Manufacturer Part#: 0002082005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Tin
Pin
Tin
Cable Mount
23.4 x 4.65 x 2.31 mm
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:40000  Mult:20000  
USD $: