PDP SEO Portlet

0002082003

触芯, MLX 42023 Series, 公, 压接, 14 AWG, 镀锡触芯, Molex 42022系列 压接 母连接器外壳

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0002082003
Secondary Manufacturer Part#: 0002082003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 02-08-2003 is a MLX™ male pin crimp terminal made of brass with tin plated finish. This 42023 series male crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Pin
Tin
3.5 mOhm
13.5 A
Cable Mount
-55 to 105 °C
0.508 um
20.1 x 4.45 x 4.32 mm mm
42023
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:80000  Mult:20000  
USD $:
0+
$0.00000