PDP SEO Portlet

MTFDKCC1T6TFS-1BC1ZABYY

Solid State Drive Non-SED 1.6TB NAND Flash(TLC) 8700 TBW NVMe 1.4/PCIe Gen 4.0 U.3

Official logo for Micron
Manufacturer:Micron
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: MTFDKCC1T6TFS-1BC1ZABYY
Secondary Manufacturer Part#: MTFDKCC1T6TFS-1BC1ZABYY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFDKCC1T6TFS-1BC1ZABYY is a 7450 MAX SSD (solid state drive).

  • Micron® 3D TLC NAND flash, security: digitally signed firmware
  • PCI Express Gen4: M.2 single port (x4), U.3 single port (x4), EDSFF E1.S single port (x4)
  • TCG storage security subsystem class: Opal Rev 2.01
  • Surprise insertion/surprise removal (SISR) and hot plug capable
  • Self-monitoring, analysis, and reporting technology (SMART)
  • Drive form factor: U.3 (2.5 inch, 15mm, SFF-8639)
  • 1600GB drive capacity
  • Latency: READ (TYP) is 80µs, WRITE (TYP)is 15µs
  • Reliability: MTTF: 2 million device hours, static and dynamic wear levelling
  • Commercial operating temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
Internal
3D TLC NAND
U.3 2.5Inch, 15mm
PCIe Gen 4, NVMe
1.6 TB
70 °C
0 °C
7450 MAX Series
800k
250k
6800
2700

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: null
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
0+
$0.00000