PDP SEO Portlet

MTFC64GBCAQTC-AAT

Flash Memory, eMMC NAND, 512 Gbit, 64G x 8bit, LFBGA, 153 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: MTFC64GBCAQTC-AAT
Secondary Manufacturer Part#: MTFC64GBCAQTC-AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC64GBCAQTC-AAT is an automotive eMMC memory.

  • MultiMediaCard (MMC) controller and NAND flash
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • VCC: 2.7 to 3.6V, VCCQ: 1.70 to 1.95V; 2.7 to 3.6V
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
  • Replay-protected memory block, hardware reset signal, multiple partitions with enhanced attribute
  • Multiple partitions with ultra endurance attribute, permanent and power-on write protection
  • High-priority interrupt (HPI), data strobe pin, field firmware update (FFU)
  • ECC and block management implemented, enhanced strobe, extended reflow capability
  • 64GB density, 153-ball LFBGA
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
105 °C
-40 °C
2.7V-3.6V eMMC NAND Flash Memories

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000