MTFC64GAZAQHD-AIT
Flash Memory, eMMC NAND, 512 GB, 64G x 8bit, Parallel, VFBGA, 153 Pins
- RoHS 10 Compliant
- Tariff Charges
MTFC64GAZAQHD-AIT is an eMMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile eMMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.
- MultiMediaCard (MMC) controller and NAND flash
- JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
- VCC: 2.7–3.6V, VCCQ: 1.70–1.95V
- Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host
- Command queue, BKOPS control, temporary write protection
- Boot operation (high-speed boot), replay-protected memory block (RPMB)
- Hardware reset signal, multiple partitions with enhanced attribute
- Permanent and power-on write protection, high-priority interrupt (HPI)
- 64GB density, 153-ball VFBGA package
- Operating temperature range from –40°C to +95°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | null |