PDP SEO Portlet

MTFC32GAZAQHD-AAT

Flash Card, 32 GB, eMMC 5.1, 3.3 V, MTFC Series

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MTFC32GAZAQHD-AAT
Secondary Manufacturer Part#: MTFC32GAZAQHD-AAT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTFC32GAZAQHD-AAT is an e.MMC memory. It is a communication and mass data storage device that includes a MultiMediaCard (MMC) interface, a NAND Flash component, and a controller on an advanced 12-signal bus, which is compliant with the MMC system specification. Its cost per bit, small package sizes, and high reliability make it an ideal choice for automotive applications, including information and entertainment, navigation tools, advanced driving assistance systems, and a variety of other industrial and portable products. The non-volatile e.MMC draws no power to maintain stored data, delivers high performance across a wide range of operating temperatures, and resists shock and vibration disruption.

  • 32G density, 256Gb NAND component, sleep notification, background operation, reliable write
  • JEDEC/MMC standard version 5.1-compliant (JEDEC Standard No. JESD84-B51)
  • Advanced 12-signal interface, ×1, ×4, and ×8 I/Os, selectable by host, field firmware update
  • e.MMC I/F boot frequency range from 0 to 52MHz
  • e.MMC I/F clock frequency range from 0 to 200MHz
  • Command queue, BKOPS control, temporary write protection, boot operation (high-speed boot)
  • Sleep mode, replay-protected memory block (RPMB), hardware reset signal, data strobe pin
  • Multiple partitions with enhanced attribute, permanent and power-on write protection
  • Data strobe pin, field firmware update (FFU), device health report, sleep notification
  • 153-ball VFBGA package, operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
200 MHz
eMMC NAND
VFBGA
Surface Mount
Parallel
32G x 8bit
153
105 °C
-40 °C
MTFC Series
3.6 V
2.7 V
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000