PDP SEO Portlet

MTA72ASS16G72LZ-3G2F1

DRAM Module DDR4 SDRAM 128Gbyte 288-Pin LRDIMM

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: MTA72ASS16G72LZ-3G2F1
Secondary Manufacturer Part#: MTA72ASS16G72LZ-3G2F1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA72ASS16G72LZ-3G2F1 is a DDR4 SDRAM LRDIMM.

  • 288-pin, command/address/control-registered, data-buffered, load-reduced dual in-line memory module
  • Fast data transfer rates: PC4-3200, PC4-2933
  • Quad-rank, using 32Gb TwinDie DDR4
  • Each die with 16 internal banks; 4 groups of 4 banks each
  • 128GB module density, 16 Gig x 72 configuration
  • 25.6GB/s module bandwidth
  • 0.625ns/3200MT/s memory clock/data rate
  • 22-22-22 clock cycles (CL-nRCD-nRP)
  • Commercial operating temperature range from 0°C = TOPER = 95°C

Technical Attributes

Find Similar Parts

Description Value
128 GB
1.6 GHz
95 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 4A994
HTSN: 8473301140
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000