PDP SEO Portlet

MT62F768M64D4EK-023 WT:B

DRAM, LPDDR5, 48 Gbit, 768M x 64bit, 5 MHz, TFBGA, 441 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F768M64D4EK-023 WT:B
Secondary Manufacturer Part#: MT62F768M64D4EK-023 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT62F768M64D4EK-023 WT:B is a mobile LPDDR5 SDRAM.

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Frequency range: 1067–5MHz (data rate range per pin: 8533–40Mb/s with WCK:CK = 4:1)
  • Single x16 channel/die, double-data-rate command/address entry
  • Differential command clocks (CK-t/-c) for high-speed operation, differential data clocks (WCK-t/-c)
  • Command-selectable burst lengths (BL = 16 or 32) in bank group or 16-bank modes
  • Background ZQ calibration/command-based ZQ calibration
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • 768 Meg x 64 configuration
  • 441-ball TFBGA package
  • Operating temperature range from -25 to +85°C

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
LPDDR5
TFBGA
Surface Mount
768M x 64bit
441
85 °C
-25 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000