PDP SEO Portlet

MT62F768M32D2DS-023 WT:B

DRAM, Mobile LPDDR5, 24 Gbit, 768M x 32bit, 4.266 GHz, FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F768M32D2DS-023 WT:B
Secondary Manufacturer Part#: MT62F768M32D2DS-023 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1) architecture
  • Background ZQ calibration/command-based ZQ calibration, link protection (link ECC) support
  • I/O type: Low-swing single-ended, VSS terminated, VOH-compensated output drive, DVFSQ support
  • Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK, and single-ended RDQS
  • Operating voltage is 1.05V VDD2H / 0.5V VDDQ
  • 768 Meg x 32 configuration, 2 die
  • 315-ball TFBGA package
  • 3GB (24Gb) total density, 8533Mb/s data rate per pin
  • Operating temperature rating range from -25°C = Tc = +85°C

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
Mobile LPDDR5
FBGA
Surface Mount
768M x 32bit
85 °C
-25 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000