PDP SEO Portlet

MT62F512M64D4EK-031 AIT:B

DRAM, Mobile LPDDR5, 32 Gbit, 512M x 64bit, 3.2 GHz, TFBGA, 441 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F512M64D4EK-031 AIT:B
Secondary Manufacturer Part#: MT62F512M64D4EK-031 AIT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT62F512M64D4EK-031 AIT:B is a LPDDR5 SDRAM memory device engineered to deliver top-tier reliability and speed in demanding automotive and industrial environments.

  • Automotive grade AEC-Q100 qualified
  • 512Meg x 64 (512M64) (4 channels x16 I/O) configuration
  • 4GB (32Gb) total density and 6400Mb/s data rate per pin
  • Operating voltage F = 1.05V VDD2/0.5V VDDQ
  • LPDDR5 4 die, cycle time (031) = 313ps, tWCK
  • Double-data-rate command/address entry
  • Differential command clocks (CK-t/CK-c) for high-speed operation
  • Differential data clocks (WCK-t/WCK-c) and differential read strobe (RDQS-t/RDQS-c)
  • Operating temperature (IT) range from -40 to +95°C
  • 441-ball TFBGA package

Technical Attributes

Find Similar Parts

Description Value
3.2 GHz
Mobile LPDDR5
TFBGA
Surface Mount
512M x 64bit
441
95 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000