PDP SEO Portlet

MT62F1G64D8CH-031 WT:B

DRAM Chip LPDDR5 SDRAM 64Gbit 1G X 64 FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: 内存, DRAM
Avnet Manufacturer Part #: MT62F1G64D8CH-031 WT:B
Secondary Manufacturer Part#: MT62F1G64D8CH-031 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 MHz
64 Bit
64 Gbit
LPDDR5 SDRAM
64 Gbit
Surface Mount
64 Bit
64 Bit
-25 to 85 °C
85 °C
-25 °C
1G x 64
FBGA
1.05 V
LPDDR5 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000