PDP SEO Portlet

MT62F1G32D2DS-023 AIT:C

DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1G32D2DS-023 AIT:C
Secondary Manufacturer Part#: MT62F1G32D2DS-023 AIT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
  • Singlex16 channel/die, double-data-rate command/address entry, differential data clock (WCK_t/WCK_c)
  • Background ZQ calibration/command-based ZQ calibration
  • Interface-LVSTL 0.5/0.3, I/O type: low-swing single-ended, VSS terminated
  • DVFSC: Dynamic voltage frequency scaling core, data copy, write X
  • Single-ended CK, single-ended WCK, and single-ended RDQS, AEC-Q100 qualified
  • 4GB (32Gb) total density, 8533Mb/s data rate per pin, 1.05V VDD2/ 0.50V VDDQ operating voltage
  • 315-ball TFBGA package
  • Operating temperature is -40°C = TC = +95°C

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
Mobile LPDDR5
TFBGA
Surface Mount
1G x 32bit
315
95 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: