PDP SEO Portlet

MT62F1536M32D4DS-023 AIT:C

DRAM, Mobile LPDDR5, 48 Gbit, 1536M x 32bit, 4.2665 GHz, 315 Pins, TFBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT62F1536M32D4DS-023 AIT:C
Secondary Manufacturer Part#: MT62F1536M32D4DS-023 AIT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1.05V VDD2H / 0.5V VDDQ operating voltage, 1536 Meg x 32 configuration
  • 4 die count, 234ps, tWCK cycle time, automotive grade
  • Differential data clocks (WCK-t/WCK-c), differential read strobe (RDQS-t/RDQS-c)
  • Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
  • Programmable VSS on-die termination (ODT), non target ODT support
  • I/O type: Low-swing single-ended, VSS terminated
  • VOH-compensated output drive, DVFSQ support
  • Single-ended CK, single-ended WCK, and single-ended RDQS, data copy, write X
  • Operating temperature range from -40°C to +95°C, package style is 315-ball TFBGA

Technical Attributes

Find Similar Parts

Description Value
4.266 GHz
Mobile LPDDR5
TFBGA
Surface Mount
1.5G x 32bit
315
95 °C
-40 °C
1.05 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000