PDP SEO Portlet

MT60B2G8RZ-64B:D

DRAM, DDR5, 16 Gbit, 2G x 8bit, 3.2 GHz, VFBGA, 78 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT60B2G8RZ-64B:D
Secondary Manufacturer Part#: MT60B2G8RZ-64B:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT60B2G8RZ-64B:D is a DDR5 SDRAM.

  • VDD = VDDQ = 1.1V (NOM), VPP= 1.8V (NOM), 1.1V pseudo open-drain I/O
  • On-die, internal, adjustable VREF generation for DQ, CA, CS
  • 16n-bit prefetch architecture, 1 cycle/2 cycle command structure
  • 2N mode, all bank and same bank refresh, multi-purpose command (MPC)
  • CS/CA training mode, on-die ECC (bounded fault), ECC transparency and error scrub
  • Command-based non-target (NT) nominal, DQ/DQS park, and dynamic WR on-die termination (ODT)
  • sPPR and hPPR capability, MBIST/mPPR capability, per-DRAM addressability
  • JEDEC JESD-79.5 compliant
  • 2 Gig x 8 configuration, 0.312ns at CL = 52 cycle time
  • 78-ball FBGA package, -40°C to 0°C commercial temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000