PDP SEO Portlet

MT53E768M32D2ZW-046 AAT:C

DRAM, Mobile LPDDR4, 24 Gbit, 768M x 32bit, 2.133 GHz, TFBGA, 200 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT53E768M32D2ZW-046 AAT:C
Secondary Manufacturer Part#: MT53E768M32D2ZW-046 AAT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT53E768M32D2ZW-046 AAT:C is a mobile LPDDR4 SDRAM. The 12Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X) is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 1 channel ×16 I/O, having 8-banks.

  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
  • Programmable READ and WRITE latencies (RL/WL), programmable and on-the-fly burst lengths (BL=16, 32)
  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
  • On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
  • Selectable output drive strength (DS), clock-stop capability, AEC-Q100 automotive grade
  • Programmable VSS (ODT) termination, single-ended CK and DQS support
  • Operating voltage is 1.10V VDD2/0.60V VDDQ or 1.10V VDDQ, 468ps cycle time
  • 3GB (24Gb) total density, 4266Mb/s data rate per pin
  • Operating temperature range from -40°C to +105°C, 200-ball TFBGA package

Technical Attributes

Find Similar Parts

Description Value
2.133 GHz
Mobile LPDDR4
TFBGA
Surface Mount
768M x 32bit
200
105 °C
-40 °C
1.1 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000