MT53E1G32D2FW-046 AUT:C
DRAM Chip Mobile LPDDR4 SDRAM 32Gbit 1G X 32 1.1V 200-Pin TFBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| Mobile LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 1G x 32bit | ||
| 125 °C | ||
| -40 °C | ||
| 1.1 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |