PDP SEO Portlet

MT48LC8M16A2P-6A:L

DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, TSOP-II

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC8M16A2P-6A:L
Secondary Manufacturer Part#: MT48LC8M16A2P-6A:L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC8M16A2P-6A:L is a SDR SDRAM. The 128Mb SDRAM is a high-speed CMOS, dynamic random-access memory containing 134,217,728 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 33,554,432-bit banks are organized as 4096 rows by 2048 columns by 4bits. Each of the x8’s 33,554,432-bit banks are organized as 4096 rows by 1024 columns by 8 bits. Each of the x16’s 33,554,432-bit banks are organized as 4096 rows by 512 columns by 16 bits. The devices offer substantial advances in DRAM operating performance, including the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide precharge time, and the capability to randomly change column addresses on each clock cycle during a burst access.

  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • LVTTL-compatible inputs and outputs
  • Single 3.3V ±0.3V power supply
  • Timing – cycle time : 6ns at CL = 3 (x16 only)
  • 8 Meg x 16 architecture
  • 54-pin TSOP II (400 mil) package
  • Commercial operating temperature range from 0°C to 70°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
167 MHz
16 Bit
128 Mbit
SDRAM
TSOP-II
Surface Mount
Tin
260
167 MHz
165 mA
5.4 ns
8M x 16bit
128 Mbit
Surface Mount
54
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
54TSOP-II
54
22.22 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000