PDP SEO Portlet

MT48LC16M16A2P-6A:G

DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT48LC16M16A2P-6A:G
Secondary Manufacturer Part#: MT48LC16M16A2P-6A:G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT48LC16M16A2P-6A:G is a SDR SDRAM. The 256Mb SDRAM is a high-speed CMOS, dynamic random-access memory containing 268,435,456 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Each of the x4’s 67,108,864-bit banks are organized as 8192 rows by 2048 columns by 4bits. Each of the x8’s 67,108,864-bit banks are organized as 8192 rows by 1024 columns by 8 bits. Each of the x16’s 67,108,864-bit banks are organized as 8192 rows by 512 columns by 16 bits. The 256Mb SDRAM is designed to operate in 3.3V memory systems. An auto refresh mode is provided, along with a power-saving, power-down mode. All inputs and outputs are LVTTL-compatible.

  • Fully synchronous; all signals registered on positive edge of system clock
  • Internal, pipelined operation; column address can be changed every clock cycle
  • Internal banks for hiding row access/precharge
  • Auto precharge, includes concurrent auto precharge and auto refresh modes
  • LVTTL-compatible inputs and outputs
  • Single 3.3V ±0.3V power supply
  • 167MHz clock frequency, timing – cycle time: 6ns at CL = 3 (x8, x16 only)
  • 16 Meg x 16 architecture
  • 54-pin TSOP II package
  • Commercial operating temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
167 MHz
16 Bit
256 Mbit
SDRAM
Matte Tin
260
167 MHz
100 mA
5.4 ns
256 Mbit
Surface Mount
54
16 Bit
16 Bit
3, 32 V
0 to 70 °C
70 °C
0 °C
54TSOP-II
54
22.42 x 10.16 x 1 mm
Commercial
TSOP-II
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000