PDP SEO Portlet

MT47H32M16NF-25E:H

DRAM, DDR2, 512 Mbit, 32M x 16bit, 400 MHz, FBGA, 84 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H32M16NF-25E:H
Secondary Manufacturer Part#: MT47H32M16NF-25E:H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H32M16NF-25E:H is a DDR2 SDRAM. The DDR2 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. The DDR2 SDRAM provide for programmable read or write burst lengths of four or eight locations. DDR2 SDRAM supports interrupting a burst read of eight with another read or a burst write of eight with another write. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access. As with standard DDR SDRAM, the pipelined, multibank architecture of DDR2 SDRAM enables concurrent operation, thereby providing high, effective bandwidth by hiding row precharge and activation time.

  • VDD = 1.8V ±0.1V, VDDQ = 1.8V ±0.1V
  • JEDEC-standard 1.8V I/O (SSTL-18-compatible)
  • DLL to align DQ and DQS transitions with CK, 4 internal banks for concurrent operation
  • Programmable CAS latency (CL), posted CAS additive latency (AL)
  • Adjustable data-output drive strength, 64ms, 8192-cycle refresh
  • On-die termination (ODT), supports JEDEC clock jitter specification
  • 32 Meg x 16 configuration
  • Timing – cycle time : 2.5ns at CL = 5 (DDR2-800)
  • 84-ball 8mm x 12.5mm FBGA package
  • Commercial operating temperature range from (0°C = TC = +85°C)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
0.4 ns
32M x 16bit
512 Mbit
Surface Mount
84
16 Bit
16 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
32M x 16
84FBGA
84
8 x 12.5 x 0.975
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000