PDP SEO Portlet

MT47H256M8EB-25E:C

DRAM, DDR2, 2 Gbit, 256M x 8bit, 400 MHz, FBGA, 60 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H256M8EB-25E:C
Secondary Manufacturer Part#: MT47H256M8EB-25E:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT47H256M8EB-25E:C is a DDR2 SDRAM. It uses a uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially for 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. It has JEDEC-standard of 1.8V I/O (SSTL_18-compatible) with differential data strobe (DQS, DQS#) option.

  • Operating voltage range is –1.0V to 2.3V(VDD)
  • 256Meg x 8 configuration, duplicate output strobe (RDQS) option for x8
  • Packaging style is 60-ball 9.0mm x 11.5mm FBGA
  • Timing (cycle time) is 2.5ns at CL = 5 (DDR2-800)
  • Operating temperature range is 0°C to +85°C
  • Data rate is 800MT/s, differential data strobe (DQS, DQS#) option
  • DLL to align DQ and DQS transitions with CK, 8 internal banks for concurrent operation
  • Programmable CAS latency (CL), WRITE latency = READ latency is 1áµ—CK
  • Adjustable data-output drive strength, on-die termination (ODT)
  • Supports JEDEC clock jitter specification

Technical Attributes

Find Similar Parts

Description Value
18 Bit
400 MHz
8 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
800 MHz
0.4 ns
2 Gbit
Surface Mount
60
8 Bit
8 Bit
1.8 V
0 to 70 °C
85 °C
0 °C
60FBGA
60
11.5 x 9 x 1.2 mm
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000