PDP SEO Portlet

MT47H128M8SH-25E:M

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT47H128M8SH-25E:M
Secondary Manufacturer Part#: MT47H128M8SH-25E:M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
8 Bit
1 Gbit
DDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
75 mA
0.4 ns
128M x 8bit
1 Gbit
Surface Mount
60
8 Bit
8 Bit
1.8 V
0 to 85 °C
85 °C
0 °C
128M x 8
60FBGA
60
8 x 10 x 0.975
Commercial
FBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000