MT47H128M8SH-25E IT:M
DRAM, DDR2, 1 Gbit, 128M x 8bit, 400 MHz, TFBGA, 60 Pins
MT47H128M8SH-25E IT:M is a DDR2 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4n-prefetch architecture, with an interface designed to transfer two data words per clock cycle at the I/O balls. A single READ or WRITE operation for the DDR2 SDRAM effectively consists of a single 4n-bitwide, two-clock-cycle data transfer at the internal DRAM core and four corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. A bidirectional data strobe (DQS, DQS#) is transmitted externally, along with data, for use in data capture at the receiver. DQS is a strobe transmitted by the DDR2 SDRAM during READs and by the memory controller during WRITEs. DQS is edge-aligned with data for READs and centre-aligned with data for WRITEs. The x16 offering has two data strobes, one for the lower byte (LDQS, LDQS#) and one for the upper byte (UDQS, UDQS#).
- 128M8 configuration, tCK = 2.5ns, CL = 5 cycle time
- JEDEC-standard 1.8V I/O (SSTL_18-compatible), differential data strobe (DQS, DQS#) option
- Programmable CAS latency (CL), posted CAS additive latency (AL)
- Selectable burst lengths (BL): 4 or 8, adjustable data-output drive strength
- DLL to align DQ and DQS transitions with CK, 8 internal banks for concurrent operation
- Industrial temperature range from -40°C to +85°C
- Package style is 60-ball FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 8 Bit | ||
| 1 Gbit | ||
| DDR2 SDRAM | ||
| FBGA | ||
| Surface Mount | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 400 MHz | ||
| 75 mA | ||
| 0.4 ns | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| 60 | ||
| 8 Bit | ||
| 8 Bit | ||
| 2, 6 V | ||
| -40 to 85 °C | ||
| 95 °C | ||
| -40 °C | ||
| 128M x 8 | ||
| 60FBGA | ||
| 60 | ||
| 8 x 10 x 0.975 | ||
| Industrial | ||
| FBGA | ||
| 1.8 V | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |