PDP SEO Portlet

MT46V64M8CY-5B:J

DRAM, DDR, 512 Mbit, 64M x 8bit, 200 MHz, FBGA, 60 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V64M8CY-5B:J
Secondary Manufacturer Part#: MT46V64M8CY-5B:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46V64M8CY-5B:J is a double data rate (DDR) SDRAM. It uses a double data rate architecture to achieve high-speed operation. This double data rate architecture is essentially for 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the memory consists of a single 2n-bit-wide, one-clock cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. It has an internal, pipelined double-data-rate (DDR) architecture with two data accesses per clock cycle.

  • Operating voltage range is 2.5V to 2.7V
  • 64Meg x 8 configuration
  • Packaging style is 8mm x 12.5mm FBGA
  • Timing (cycle time) is 5ns at CL = 3 (DDR400)
  • Operating temperature range is 0°C to +70°C
  • Clock rate is 200MHz, ?RAS lockout supported (?RAP = ?RCD)
  • Differential clock inputs (CK and CK#), four internal banks for concurrent operation
  • Commands entered on each positive CK edge, concurrent auto precharge option is supported
  • DQS edge-aligned with data for READs, centeraligned with data for WRITEs
  • DLL to align DQ and DQS transitions with CK, auto refresh 64ms, 8192-cycle

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
8 Bit
512 Mbit
DDR SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
450 mA
0.7 ns
64M x 8bit
512 Mbit
Surface Mount
MSL 3 - 168 hours
60
8 Bit
8 Bit
2.6 V
0 to 70 °C
70 °C
0 °C
60FBGA
60
12.5 x 8 x 0.8 mm
Commercial
FBGA
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000