PDP SEO Portlet

MT46V32M16P-5B:J

DRAM Chip DDR SDRAM 512M-Bit 32Mx16 2.6V 66-Pin TSOP

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16P-5B:J
Secondary Manufacturer Part#: MT46V32M16P-5B:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46V32M16P-5B:J is a double data rate (DDR) SDRAM. The DDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR SDRAM effectively consists of a single 2n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The DDR SDRAM provide for programmable READ or WRITE burst lengths of 2, 4, or 8 locations. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • Internal, pipelined double-data-rate (DDR) architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#), commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; centre aligned with data for WRITEs
  • DLL to align DQ and DQS transitions with CK, four internal banks for concurrent operation
  • Auto refresh – 64ms, 8192-cycle
  • Longer-lead TSOP for improved reliability (OCPL)
  • 2.5V I/O (SSTL-2 compatible), concurrent auto precharge option is supported
  • 32 Meg x 16 configuration, timing – cycle time: 5ns at CL = 3 (DDR400)
  • 400-mil TSOP package
  • Commercial operating temperature range from 0°C to +70°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
512 Mbit
DDR SDRAM
TSOP
Surface Mount
Matte Tin
260
400 MHz
480 mA
0.7 ns
32M x 16bit
512 Mbit
Surface Mount
MSL 3 - 168 hours
66
16 Bit
16 Bit
-0.3, 8 V
0 to 70 °C
70 °C
0 °C
66TSOP
66
22.22 x 10.16 x 1 mm
Commercial
TSOP
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000