PDP SEO Portlet

MT46V32M16CY-5B IT:J

DRAM, DDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V32M16CY-5B IT:J
Secondary Manufacturer Part#: MT46V32M16CY-5B IT:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46V32M16CY-5B IT:J is a double data rate (DDR) SDRAM. The DDR SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 2n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write access for the DDR SDRAM effectively consists of a single 2n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and two corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The DDR SDRAM provide for programmable READ or WRITE burst lengths of 2, 4, or 8 locations. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • Internal, pipelined double-data-rate (DDR) architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#), commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; centre aligned with data for WRITEs
  • DLL to align DQ and DQS transitions with CK, four internal banks for concurrent operation
  • Auto refresh – 64ms, 8192-cycle
  • Longer-lead TSOP for improved reliability (OCPL)
  • 2.5V I/O (SSTL-2 compatible), concurrent auto precharge option is supported
  • 32 Meg x 16 configuration, timing – cycle time: 5ns at CL = 3 (DDR400)
  • 8mm x 12.5mm FBGA package
  • Industrial temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
512 Mbit
DDR SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
400 MHz
480 mA
0.7 ns
32M x 16bit
512 Mbit
Surface Mount
60
16 Bit
16 Bit
4.5, 13.2 V
-40 to 85 °C
85 °C
-40 °C
60FBGA
60
12.5 x 8 x 0.8 mm
MT46V Series
Industrial
FBGA
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000