PDP SEO Portlet

MT46H64M32LFBQ-48 IT:C

DRAM, Mobile LPDDR, 2 Gbit, 64M x 32bit, 208 MHz, VFBGA, 90 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H64M32LFBQ-48 IT:C
Secondary Manufacturer Part#: MT46H64M32LFBQ-48 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46H64M32LFBQ-48 IT:C is a LPDDR SDRAM. It is a 2Gb mobile low-power DDR SDRAM and a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 536,870,912-bit banks is organized as 16,384 rows by 2048 columns by 16 bits. Each of the x32’s 536,870,912-bit banks is organized as 16,384 rows by 1024 columns by 32 bits. It has a Internal, pipelined double data rate (DDR) architecture, two data accesses per clock cycle. this memory has deep power-down (DPD), status read register (SRR) and selectable output drive strength (DS).

  • Operating voltage range is 1.8V, deep power-down (DPD)
  • 64Meg x 32 configuration
  • Packaging style is 90-ball (8mm x 13mm) VFBGA, “green”
  • Timing (cycle time) is 4.8ns at CL = 3 (208 MHz), JEDEC-standard addressing
  • Operating temperature range is –40°C to +85°C, design generation
  • Clock rate is 208MHz, bidirectional data strobe per byte of data (DQS)
  • Differential clock inputs (CK and CK#), commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; centeraligned with data for WRITEs
  • Concurrent auto precharge option is supported, auto refresh and self refresh modes
  • Temperature-compensated self refresh (TCSR), partial-array self refresh (PASR)

Technical Attributes

Find Similar Parts

Description Value
14 Bit
208 MHz
32 Bit
2 Gbit
Mobile LPDDR SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
208 MHz
100 mA
6.5|5 ns
64M x 32bit
2 Gbit
Surface Mount
90
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
64M x 32
90VF-BGA
90
8 x 13 x 0.65
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000