PDP SEO Portlet

MT42L32M32D1HE-18 AAT:D

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32M X 32 1.2V 134-Pin FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L32M32D1HE-18 AAT:D
Secondary Manufacturer Part#: MT42L32M32D1HE-18 AAT:D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT42L32M32D1HE-18 AAT:D is a mobile LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).

  • Operating voltage range is 1.2V
  • 32Meg x 32 configuration, automotive certified
  • Packaging style is 134-ball FBGA, 10mm x 11.5mm
  • Cycle time is 1.875ns, ?CK RL = 8, LPDDR2, 1die addressing
  • Operating temperature range is –40°C to +105°C, first generation
  • Clock rate is 533MHz, data rate is 1066Mb/s/pin
  • Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
  • Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
  • Partial-array self refresh (PASR), deep power-down mode (DPD)
  • Selectable output drive strength (DS), clock stop capability

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
32 Bit
1 Gbit
Mobile LPDDR2 SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
533 MHz
120 mA
32M x 32bit
1 Gbit
Surface Mount
134
8
32 Bit
32 Bit
4, 16 V
-40 to 105 °C
105 °C
-40 °C
32M x 32
134FBGA
134
10 x 11.5 x 0.68 mm
Automotive
FBGA
1.2 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000