PDP SEO Portlet

MT41K64M16TW-107 AUT:J

DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K64M16TW-107 AUT:J
Secondary Manufacturer Part#: MT41K64M16TW-107 AUT:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
933 MHz
16 Bit
1 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
934.5 MHz
63 mA
20 ns
64M x 16bit
1 Gbit
Surface Mount
96
16 Bit
16 Bit
1.35 V
-40 to 125 °C
125 °C
-40 °C
64M x 16
96F-BGA
96
8 x 14 x 0.965
Automotive
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000