PDP SEO Portlet

MT41K512M16VRP-107 AAT:P

DRAM Chip DDR3L SDRAM 8Gbit 512M x 16 1.35V 96-Pin FPBGA T/R

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M16VRP-107 AAT:P
Secondary Manufacturer Part#: MT41K512M16VRP-107 AAT:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K512M16VRP-107 AAT:P is a TwinDie 1.35V DDR3L SDRAM. It is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls.

  • 512Meg x 16 configuration, data rate is 1866MT/s, automotive certified
  • Packaging style is 96-ball FBGA, 8mm x 14mm
  • Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
  • Operating temperature range is –40°C to +105°C, automotive certification
  • Supply voltage range is –0.4V to 1.975V, output driver calibration
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks, multipurpose register
  • Programmable CAS (READ) latency (CL), programmable CAS (WRITE) latency (CWL)
  • Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
  • Self refresh temperature (SRT), automatic self refresh (ASR)

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
8 Gbit
DDR3L SDRAM
TFBGA
Surface Mount
Tin-Silver-Copper
260 °C
933 MHz
88 mA
1.07 ns
512M x 16bit
8 Gbit
Surface Mount
96
8
16 Bit
16 Bit
3, 5 V
-40 to 105 °C
105 °C
-40 °C
512M x 16
96FBGA
96
8 x 14 x 0.72 mm
Automotive
FPBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320032
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000