PDP SEO Portlet

MT41K256M16TW-107 XIT:P

DRAM, DDR3L, 4 Gbit, 256M x 16bit, 933 MHz, FBGA, 96 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M16TW-107 XIT:P
Secondary Manufacturer Part#: MT41K256M16TW-107 XIT:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K256M16TW-107 XIT:P is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • Differential clock inputs (CK, CK#), 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • Self-refresh temperature (SRT), automatic self refresh (ASR)
  • Write levelling, multipurpose register, output driver calibration
  • 256 Meg x 16 configuration
  • 1866MT/s data rate, 13.91ns CL, premium lifecycle product (PLP)
  • 96-ball FBGA package
  • Industrial temperature range from -40°C = TC =+95°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
933 MHz
16 Bit
4 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260 °C
933 MHz
46 mA
1.07 ns
256M x 16bit
4 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
256M x 16
96F-BGA
96
8 x 14 x 0.76 mm
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000