PDP SEO Portlet

MT41K128M8DA-107:J

DRAM, DDR3L, 1 Gbit, 128M x 8bit, 933 MHz, TFBGA, 78 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M8DA-107:J
Secondary Manufacturer Part#: MT41K128M8DA-107:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M8DA-107:J is a DDR3L SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.

  • 128Meg x 8 configuration, data rate is 1866MT/s
  • Packaging style is 78-ball 8mm x 10.5mm FBGA
  • Timing (cycle time) is 1.07ns at CL = 13 (DDR3-1866)
  • Operating temperature range is 0°C to +95°C, multipurpose register
  • Supply voltage range is 1.283V to 1.45V, output driver calibration
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks
  • Programmable CAS (READ) latency (CL), programmable CAS additive latency (AL)
  • Selectable BC4 or BL8 on-the-fly (OTF), self refresh mode
  • Self refresh temperature (SRT), automatic self refresh (ASR)

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
8 Bit
1 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
933 MHz
36 mA
128M x 8bit
1 Gbit
Surface Mount
78
8 Bit
8 Bit
1.35 V
0 to 95 °C
95 °C
0 °C
128M x 8
78F-BGA
78
10.5 x 8 x 0.98
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000