PDP SEO Portlet

MT41K128M16JT-125 AAT:K

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 800 MHz, 96 Pins, FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K128M16JT-125 AAT:K
Secondary Manufacturer Part#: MT41K128M16JT-125 AAT:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M16JT-125 AAT:K is an automotive DDR3 SDRAM. It uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock

  • 128Meg x 16 configuration
  • Operating supply voltage is 1.283V to 1.45V
  • Packaging style is 96-ball 8mm x 14mm FBGA
  • Timing (cycle time) is 1.25ns at CL = 11 (DDR3-1600)
  • Automotive operating temperature range from -40°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3L SDRAM
FBGA
Surface Mount
800 MHz
65 mA
128M x 16bit
2 Gbit
Surface Mount
96
8
16 Bit
16 Bit
1.3500 V
-40 to 105 °C
105 °C
-40 °C
128M x 16
96F-BGA
Automotive
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000