PDP SEO Portlet

MT41K128M16JT-107:K

DRAM, DDR3L, 2 Gbit, 128M x 16bit, 933 MHz, 96 Pins, FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: 内存, DRAM
Avnet Manufacturer Part #: MT41K128M16JT-107:K
Secondary Manufacturer Part#: MT41K128M16JT-107:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K128M16JT-107:K is a DDR3L SDRAM that uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I

  • 128 Meg x 16 configuration, tCK = 1.071ns, CL = 13 speed grade
  • VDD = VDDQ = 1.35V (1.283 to 1.45V)
  • Backward-compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture

Technical Attributes

Find Similar Parts

Description Value
17 Bit
933 MHz
16 Bit
2 Gbit
DDR3L SDRAM
FBGA
Surface Mount
1866 MHz
156 mA
128M x 16bit
2 Gbit
Surface Mount
96
16 Bit
16 Bit
1.35 V
0 to 95 °C
95 °C
0 °C
96F-BGA
96
14 x 8 x 0.75 mm
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  8000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000