PDP SEO Portlet

MT40A512M16TB-062E:R

DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, FBGA, 96 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: 内存, DRAM
Avnet Manufacturer Part #: MT40A512M16TB-062E:R
Secondary Manufacturer Part#: MT40A512M16TB-062E:R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A512M16TB-062E:R is a DDR4 SDRAM. It is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. The DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • 512 Meg x 16 configuration, tCK = 0.625ns, CL = 21 (cycle time)
  • 8n-bit prefetch architecture, programmable data strobe preambles
  • Data strobe preamble training, command/Address latency
  • Multipurpose register READ and WRITE capability, write lev
  • Self refresh mode, low-power auto self refresh, temperature controlled refresh
  • Fine granularity refresh, self refresh abort, maximum power
  • Output driver calibration, data bus inversion (DBI) for data
  • Command/Address (CA) parity, data bus write cyclic redundancy check
  • Per-DRAM addressability, connectivity test, JEDEC JESD-79-4 comp
  • Industrial temperature range from -40°C to 95°C, 96-ball FBGA package

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
512M x 16bit
8 Gbit
96
95 °C
0 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000