PDP SEO Portlet

MT40A512M16TB-062E IT:R

DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96 Pins, FBGA

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A512M16TB-062E IT:R
Secondary Manufacturer Part#: MT40A512M16TB-062E IT:R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A512M16TB-062E IT:R is a MT40A512M1 high-speed dynamic random-access memory that internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x4 and x8 configurations. This DDR4 SDRAM uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • 512M16 configuration, cycle time (CAS latency) is tCK= 0.625ns, CL = 22
  • Connectivity test, sPPR and hPPR capability
  • Programmable data strobe preambles, data strobe preamble training, command/address latency
  • Write levelling, self refresh mode, low-power auto self refresh
  • Temperature controlled refresh (TCR), fine granularity refresh, self refresh
  • Maximum power saving, output driver calibration, nominal, park, and dynamic on-die termination
  • Data bus inversion (DBI) for data bus, command/Address (CA)
  • Databus write cyclic redundancy check (CRC), per-DRAM addressability
  • Operating temperature is -40°C to 95°C (industrial)
  • Package style is 96-ball FBGA

Technical Attributes

Find Similar Parts

Description Value
DDR4
FBGA
Surface Mount
512M x 16bit
96
95 °C
-40 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000