PDP SEO Portlet

MT40A2G8SA-062E:F

DRAM, DDR4, 16 Gbit, 2G x 8bit, 1.6 GHz, FBGA, 78 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT40A2G8SA-062E:F
Secondary Manufacturer Part#: MT40A2G8SA-062E:F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT40A2G8SA-062E:F is a high-speed dynamic random-access memory internally configured as an eight-bank DRAM for the x16 configuration and as a 16-bank DRAM for the x8 configurations. This memory uses an 8n-prefetch architecture to achieve high-speed operation. The 8n-prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single READ or WRITE operation for the DDR4 SDRAM consists of a single 8n-bit wide, four-clock data transfer at the internal DRAM core and two corresponding n-bit wide, one-half-clock-cycle data transfers at the I/O pins.

  • 2Gig x 8 configuration, data rate is 3200MT/s, 1.2V pseudo open-drain I/O
  • Packaging style is 78-ball FBGA 7.5mm x 11mm-Rev.F
  • Timing (cycle time) is 0.65ns at CL = 22 (DDR4-3200)
  • Operating temperature range is 0°C to 95°C
  • Operating supply voltage range is 1.14Vmin
  • 8n-bit prefetch architecture, programmable data strobe preambles
  • Multipurpose register READ and WRITE capability, self refresh mode
  • Low-power auto self refresh (LPASR), temperature controlled refresh (TCR)
  • Maximum power saving, output driver calibration, fine granularity refresh
  • Databus write cyclic redundancy check (CRC), per-DRAM addressable

Technical Attributes

Find Similar Parts

Description Value
1.6 GHz
DDR4
FBGA
Surface Mount
2G x 8bit
16 Gbit
78
95 °C
0 °C
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000