MT35XU02GCBA1G12-0AAT
SERIAL NOR SLC 256MX8 TFBGA QDP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 MHz | ||
| Serial NOR | ||
| TPBGA | ||
| Surface Mount | ||
| SPI | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| 24 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Serial NOR Flash Memories | ||
| Automotive | ||
| TBGA | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |