PDP SEO Portlet

MT29F8G08ABBCAH4-IT:C

Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins

Official logo for Micron
Manufacturer:Micron
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: MT29F8G08ABBCAH4-IT:C
Secondary Manufacturer Part#: MT29F8G08ABBCAH4-IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT29F8G08ABBCA is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.

  • Single-level cell (SLC) technology, asynchronous I/O performance
  • Array performance, program page is 200µs (typical)
  • Command set is ONFI NAND flash protocol, advanced command set
  • Program page cache mode, read page cache mode, one-time programmable (OTP) mode
  • Operation status byte provides software method for detecting, operation completion
  • Pass/fail condition, write-protect status, quality and reliability
  • RESET (FFh) required as first command after power-on
  • 8Gb density, 8bit device width, SLC level
  • 1.8V (1.7–1.95V) operating voltage, asynchronous interface
  • 63-ball VFBGA (9 x 11 x 1.0mm) package, industrial operating temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
45 ns
Sectored
Symmetrical
No
SLC NAND
8 Gbit
Yes
No
Parallel
Parallel
Tin-Silver-Copper
260
0.01/Block s
20 mA
0.6/Page ms
8 Gbit
Surface Mount
63
8 Bit
1 Gwords
-40 to 85 °C
85 °C
-40 °C
63VFBGA
63
9 x 11 x 0.75(Max)
20 mA
1.7 to 1.95 V
No
Industrial
No
VFBGA
1.95 V
1.7 V
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.a.1
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 120 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000