MT29F8G08ABACAH4-IT:C
Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, VFBGA, 63 Pins

- RoHS 10 Compliant
- Tariff Charges
MT29F8G08ABACA is a NAND flash memory. NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.
- Single-level cell (SLC) technology, asynchronous I/O performance
- Array performance, program page is 200µs (typical)
- Command set is ONFI NAND flash protocol, advanced command set
- Program page cache mode, read page cache mode, one-time programmable (OTP) mode
- Operation status byte provides software method for detecting, operation completion
- Pass/fail condition, write-protect status, quality and reliability
- RESET (FFh) required as first command after power-on
- 8Gb density, 8bit device width, SLC level
- 3.3V (2.7–3.6V) operating voltage, asynchronous interface
- 63-ball VFBGA (9 x 11 x 1.0mm) package, industrial operating temperature range from –40°C to +85°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Sectored | ||
Symmetrical | ||
No | ||
SLC NAND | ||
8 Gbit | ||
Yes | ||
No | ||
Parallel | ||
Tin-Silver-Copper | ||
260 | ||
0.01/Block s | ||
35 mA | ||
0.6/Page ms | ||
Surface Mount | ||
8 Bit | ||
1 Gwords | ||
-40 to 85 °C | ||
63VFBGA | ||
63 | ||
9 x 11 x 0.75(Max) | ||
35 mA | ||
2.7 to 3.6 V | ||
No | ||
Industrial | ||
No | ||
VFBGA | ||
3.3000 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | 3A991.a.1 |
HTSN: | PARTS... |
Schedule B: | PARTS... |