MT29F4G08ABADAWP-AATX:D
SLC NAND Flash Parallel 3.3V 4Gbit 512M x 8 48-Pin TSOP-I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 4 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Parallel | ||
| Pure Tin | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 4 Gbit | ||
| Surface Mount | ||
| 48 | ||
| 8 Bit | ||
| 512 MWords | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1.1(Max) | ||
| 35 mA | ||
| 2.7 to 3.6 V | ||
| No | ||
| Automotive | ||
| No | ||
| TSOP-I | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |