MT29F4G01ABBFD12-AAT:F
NAND Flash Memory 4GB 1-bit SLC 1.8V 24-Ball TBGA
- RoHS 10 Compliant
- Tariff Charges
MT29F4G01ABBFD12-AAT:F is a NAND flash memory. Serial peripheral interface (SPI) NAND is an SLC NAND flash memory device that provides a cost-effective non-volatile memory storage solution where pin count must be kept to a minimum. It is also an alternative solution to SPI NOR, offering superior write performance and cost per bit over SPI NOR. The hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another and supports future upgrades to higher densities without board redesign. The serial electrical interface follows the industry-standard serial peripheral interface. New command protocols and registers are defined for SPI operation. The command set resembles common SPI-NOR command sets, modified to handle NAND specific functions and additional new features. New features include continuous read within a block for increased performance and to support boot-up functionality.
- Single-level cell (SLC) technology, standard and extended SPI-compatible serial bus interface
- User-selectable internal ECC supported, array performance, read page cache mode
- Read unique ID and parameter page, automatic device initialization after power-up
- Blocks 7:0 for each die are valid when shipped from factory with ECC enabled
- Software write protection with lock register, hardware write protection to freeze BP bits
- Lock tight to freeze BP bits during one power cycle, permanent block lock protection
- OTP space: 10 pages per die one-time programmable NAND Flash memory area, AEC-Q100 compliant
- 4Gb density, 1bit device width, SLC level, quality and reliability
- 1.8V (1.7–1.95V) operating voltage, SPI interface
- 24-ball TBGA (6mm x 8mm x 1.2mm) package, automotive operating temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 ns | ||
| 83 MHz | ||
| SLC NAND | ||
| TBGA | ||
| Surface Mount | ||
| SPI | ||
| 4G x 1bit | ||
| 4 Gbit | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V SLC NAND Flash Memories | ||
| 1.95 V | ||
| 1.7 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320051 |
| Schedule B: | 8542320050 |