MT29F2G08ABBGAH4-AAT:G
NAND Flash Memory 2G-bit 63-Pin VFBGA
- RoHS 10 Compliant
- Tariff Charges
MT29F2G08ABBGAH4 is a NAND flash memory. This NAND flash device include an asynchronous data interface for high-performance I/O operations. This device use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE# and RE#. This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash die. A NAND flash die is the minimum unit that can independently execute commands and report status. A NAND flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal.
- Single-level cell (SLC) technology, asynchronous I/O performance, array performance
- Erase block is 2ms (typical), command set is ONFI NAND flash protocol
- Advanced command set, one-time programmable (OTP) mode, internal ECC disabled by default (parallel)
- Operation status byte provides software method for detecting, operation completion
- RESET (FFh) required as first command after power-on, quality and reliability
- Alternate method of device initialization after power-up (contact factory)
- Internal data move operations supported within the plane from which data is read
- 2Gb density, 8bit device width, SLC level
- 1.8V (1.7–1.95V) operating voltage, asynchronous interface
- 63-ball VFBGA (9 x 11 x 1.0mm) package, automotive operating temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| 256M x 8bit | ||
| 63 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8V Parallel NAND Flash Memories | ||
| 1.8 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | null |
| Schedule B: | null |