MT29F2G08ABAGAH4-ITE:G
SLC NAND Flash Parallel 3.3V 2Gbit 256M X 8bit 25ns 63-Pin VFBGA Tray
- RoHS 10 Compliant
- Tariff Charges
Micron NAND Flash devices include an asynchronous data interface for high-performance I/O operations. These devices use a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND Flash die. A NAND Flash die is the minimum unit that can independently execute commands and report status. A NAND Flash die, in the ONFI specification, is referred to as a logical unit (LUN). There is at least one NAND Flash die per chip enable signal. For further details, see Device and Array Organization. This device has an internal 4-bit ECC that can be enabled using the GET/SET features or by factory (always enabled).
- Open NAND Flash Interface (ONFI) 1.0-compliant
- Single-level cell (SLC) technology
- Organization
- Page size x8: 2112 bytes (2048 + 64 bytes)
- Page size x16: 1056 words (1024 + 32 words)
- Block size: 64 pages (128K + 4K bytes)
- Plane size: 2 planes x 1024 blocks per plane
- Device size: 2Gb: 2048 blocks
- Asynchronous I/O performance
- tRC/tWC: 20ns (3.3V), 25ns (1.8V)
- Array performance
- Read page: 25µs 3
- Program page: 200µs (TYP: 1.8V, 3.3V)3
- Erase block: 700µs (TYP)
- Command set: ONFI NAND Flash Protocol
- Advanced command set
- Program page cache mode4
- Read page cache mode 4
- One-time programmable (OTP) mode
- Two-plane commands 4
- Interleaved die (LUN) operations
- Read unique ID
- Block lock (1.8V only)
- Internal data move
- Operation status byte provides software method
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| SLC NAND | ||
| 50 MHz | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| SLC NAND | ||
| VFBGA | ||
| Surface Mount | ||
| Parallel | ||
| Parallel | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 0.01/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| 25 ns | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 63 | ||
| 8 Bit | ||
| 256 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 63VFBGA | ||
| 63 | ||
| 9 x 11 x 0.75(Max) mm | ||
| 3.3V SLC NAND Flash Memories | ||
| 20 mA | ||
| 2.7 to 3.6 V | ||
| 0 | ||
| Industrial | ||
| No | ||
| VFBGA | ||
| 3.6 V | ||
| 2.7 V | ||
| 3.3 V V | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.1 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |