MT29F2G08ABAEAWP:E
Flash Memory, SLC NAND, 2 Gbit, 256M x 8bit, Parallel, TSOP-I, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
MT29F2G08ABAEAWP:E is a NAND flash memory. This NAND flash device includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. A target is the unit of memory accessed by a chip enable signal. A target contains one or more NAND flash dies. A NAND flash die is the minimum unit that can independently execute commands and report status. This device has an internal 4-bit ECC that can be enabled using the GET/SET features.
- Open NAND flash interface (ONFI) 1.0-compliant
- Single-level cell (SLC) technology
- Command set: ONFI NAND flash protocol
- Operation status byte provides software method for detecting: operation completion
- Pass/fail condition, write-protect status
- Ready/Busy# (R/B#) signal provides a hardware method of detecting operation completion
- RESET (FFh) required as first command after power-on
- Alternate method of device initialization (Nand-Init) after power up (contact factory)
- 3.3V (2.7 to 3.6V) operating voltage range
- 48-pin TSOP package, 0°C to +70°C commercial operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 29 Bit | ||
| Sectored | ||
| Symmetrical | ||
| Yes | ||
| SLC NAND | ||
| 2 Gbit | ||
| Yes | ||
| No | ||
| Parallel | ||
| Matte Tin | ||
| 260 | ||
| 0.003/Block s | ||
| 35 mA | ||
| 0.6/Page ms | ||
| Surface Mount | ||
| 8 Bit | ||
| 256 MWords | ||
| 0 to 70 °C | ||
| 48TSOP-I | ||
| 48 | ||
| 12 x 18.4 x 1.05 mm | ||
| 35 mA | ||
| No | ||
| Commercial | ||
| No | ||
| TSOP-I | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |